surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
21215-00 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

21215-00

Bussmann / Eaton

Circuit Breaker Thermal 1Pole 15A 14VDC

PRICING per each  AVAILABILITY real time   
1-24 :$3.02
25-99 :$2.77
100-249 :$2.55
250-479 :$2.37
480-499 :$2.21
500 + :$2.13
Request Quote
823 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 21215-00
RoHS: Unknown
Type: Thermal
Number of Poles: 1
Voltage Rating: 14 VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 15 A
Terminal Design: N/A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Actuator Type: N/A
Trip Time: N/A
Customers Who Bought 21215-00 Also Bought
DESCRIPTION
Circuit Breaker Thermal 1Pole 15A 14VDC
PART CLASSIFICATION DATA
HTS: 8536200020
ECCN: EAR99
DID YOU KNOW?