BUSSMANN / EATON


Supplier Image
Authorized Distributor

20D27

Bussmann / Eaton

Fuse Neozed Fast Acting 20A 500V Holder Pin 50 X 21.5mm Carton

PRICING per each  AVAILABILITY real time   
1-24 :$6.28
25-99 :$5.80
100-249 :$5.39
250-499 :$5.03
500 + :$4.83
15 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 20D27
RoHS: No
Type: Neozed
Maximum AC Voltage Rating: 500 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 20 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 50 x 21.5 mm
Fuse Size: 50 X 21.5 mm
Customers Who Bought 20D27 Also Bought
DESCRIPTION
Fuse Neozed Fast Acting 20A 500V Holder Pin 50 X 21.5mm Carton
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
HTS: 8536100040
COO: SI
ECCN: EAR99
DID YOU KNOW?