170M4610 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

170M4610

Bussmann / Eaton

Fuse Square Body 315A 700V Bolt Flat 50 X 69 X 53mm Carton

PRICING per each  AVAILABILITY real time   
1-2 :$165.74
3-4 :$161.38
5 + :$157.24
Request Quote
1 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 170M4610
RoHS: Yes
Type: Square Body
Maximum AC Voltage Rating: 700 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 315 A
Maximum Power Dissipation: 58 W
Mounting: Bolt
Acting: N/A
Operating Temperature: N/A
Dimension: 50 x 69 x 53mm
Fuse Size: 50 X 69 X 53mm
Customers Who Bought 170M4610 Also Bought
DESCRIPTION
Fuse Square Body 315A 700V Bolt Flat 50 X 69 X 53mm Carton
PART CLASSIFICATION DATA
HTS: 8536100040
COO: ZP
ECCN: EAR99
DID YOU KNOW?