170M4416 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

170M4416

Bussmann / Eaton

Fuse Square Body 630A 700V Bolt Flat 69 X 50 X 53mm Carton

PRICING per each  AVAILABILITY real time   
1-2 :$216.88
3-5 :$211.17
6 + :$205.76
23 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 170M4416
RoHS: Yes
Type: Square Body
Maximum AC Voltage Rating: 700 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 630 A
Maximum Power Dissipation: N/A
Mounting: Bolt
Acting: N/A
Operating Temperature: N/A
Dimension: 69 x 50 x 53 mm
Fuse Size: 69 X 50 X 53 mm
Customers Who Bought 170M4416 Also Bought
DESCRIPTION
Fuse Square Body 630A 700V Bolt Flat 69 X 50 X 53mm Carton
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
HTS: 8536100040
COO: IN
ECCN: EAR99
DID YOU KNOW?