16NZ01 BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
16NZ01 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

16NZ01

Bussmann / Eaton

Fuse Neozed Fast Acting 16A 400V Holder Pin 36 X 11mm Carton

PRICING per each  AVAILABILITY Updated Today   
1-9 :$7.16
10-19 :$6.57
20-99 :$6.06
100-249 :$5.63
250-499 :$5.25
500 + :$5.05
13 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 16NZ01
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Neozed
Maximum AC Voltage Rating: 400 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 16 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 36 x 11 mm
Fuse Size: 36 X 11 mm
Customers Who Bought 16NZ01 Also Bought
DESCRIPTION
Fuse Neozed Fast Acting 16A 400V Holder Pin 36 X 11mm Carton
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
HTS: 8536100040
COO: SI
ECCN: EAR99