surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
16504-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

16504-3

Bussmann / Eaton

Conn Barrier Strip 3 POS 68.32mm Screw ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-5 :$209.76
6-11 :$204.24
12 + :$199.00
Request Quote
1 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 16504-3
RoHS: No
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 165
Pitch: 68.32 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 215.39mm x 139.7mm x 74.42mm
Customers Who Bought 16504-3 Also Bought
DESCRIPTION
Conn Barrier Strip 3 POS 68.32mm Screw ST Panel Mount
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?