surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
16325-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

16325-3

Bussmann / Eaton

Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-14 :$100.81
15-29 :$94.09
30 + :$90.47
1 can ship today
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 16325-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 163
Pitch: 41.14 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 132.33 x 101.6 x 84.32 mm
Customers Who Bought 16325-3 Also Bought
DESCRIPTION
Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?