surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
16280-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

16280-3

Bussmann / Eaton

Conn Barrier Strip 3 POS 20.57mm Screw ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$51.25
10-23 :$48.28
24-47 :$44.41
48 + :$42.71
0 (sold out)
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
19 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 16280-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 162
Pitch: 20.57 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 68.58 x 73.15 x 44.45 mm
Customers Who Bought 16280-3 Also Bought
DESCRIPTION
Conn Barrier Strip 3 POS 20.57mm Screw ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?