surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
16204-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

16204-3

Bussmann / Eaton

Conn Barrier Strip 3 POS 20.57mm Screw ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$34.12
10-23 :$30.97
24-47 :$28.76
48-99 :$26.84
100 + :$25.81
Request Quote
194 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 16204-3
RoHS: No
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 162
Pitch: 20.57 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 68.58mm x 73.15mm x 44.45mm
Customers Who Bought 16204-3 Also Bought
DESCRIPTION
Conn Barrier Strip 3 POS 20.57mm Screw ST Panel Mount
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?