surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
15600-04-20 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

15600-04-20

Bussmann / Eaton

Fuse Panel 30A Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-4 :$24.51
5-9 :$23.66
10-24 :$22.14
25 + :$18.14
Request Quote
95 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 15600-04-20
RoHS: Yes
Type: Fuse Panel
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 30A
Mounting: Panel Mount
Operating Temperature: N/A
Fuse Size: N/A
Body Material: Thermoplastic
Termination Type: Lug
Customers Who Bought 15600-04-20 Also Bought
DESCRIPTION
Fuse Panel 30A Lug Panel Mount
PART CLASSIFICATION DATA
HTS: 8537109050
COO: MX
ECCN: EAR99
DID YOU KNOW?