surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1/2/9789 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1/2/9789

Bussmann / Eaton

Fuse Holder 30A 600VAC Quick Connect Panel Mount Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$10.39
25-99 :$9.69
100-999 :$9.09
1,000 + :$3.96
38 can ship Monday
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 1/2/9789
RoHS: Unknown
Type: Fuse Holder
Voltage Rating: 600 VAC
Packaging: Bulk
Screening Level: N/A
Current Rating: 30 A
Mounting: Panel Mount
Operating Temperature: N/A
Fuse Size: 13/32 X 1-1/2in
Body Material: N/A
Termination Type: Quick Connect
Customers Who Bought 1/2/9789 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX