surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
11675-6 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

11675-6

Bussmann / Eaton

Conn Power Terminal Blocks F 6 POS 14.2mm Screw Cable Mount 40A

PRICING per each  AVAILABILITY real time   
1-9 :$41.34
10-24 :$39.27
25-95 :$35.65
96-191 :$33.10
192-287 :$30.89
288 + :$29.71
29 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
25 views in the last month Popularity 
In Stock quantities placed in the next
13 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 11675-6
RoHS: Yes
Type: Power Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 250 V
Family: 11675
Pitch: 14.2 mm
Wire Size: 8-14 AWG
Maximum Current Rating: 40 A
Body Orientation: N/A
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: F
Operating Temperature: 150(Max) °C
Dimension: 110.23 x 34.79 x 26.1 mm
Customers Who Bought 11675-6 Also Bought
DESCRIPTION
Conn Power Terminal Blocks F 6 POS 14.2mm Screw Cable Mount 40A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?