10CIF06 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

10CIF06

Bussmann / Eaton

Fuse HRC 10A 600V Holder Clip 35.5 X 13.8mm Ceramic

PRICING per each  AVAILABILITY real time   
1-19 :$25.83
20-39 :$23.45
40-59 :$21.77
60-99 :$20.32
100 + :$19.54
15 can ship tomorrow
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 10CIF06
RoHS: Yes
Type: HRC
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 250 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Maximum Power Dissipation: 3.4 W
Mounting: Holder
Acting: N/A
Operating Temperature: N/A
Dimension: 35.5 x 13.8 mm
Fuse Size: 35.5 X 13.8 mm
Customers Who Bought 10CIF06 Also Bought
DESCRIPTION
Fuse HRC 10A 600V Holder Clip 35.5 X 13.8mm Ceramic
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
HTS: 8536100040
COO: GB
ECCN: EAR99
DID YOU KNOW?