surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BULGIN COMPONENTS


Supplier Image
Authorized Distributor

12734/3/1

Bulgin Components

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Mini Buccaneer®

PRICING per each  AVAILABILITY real time   
1-24 :$0.71
25-49 :$0.67
50-99 :$0.64
100-499 :$0.61
500-999 :$0.58
1,000-4,999 :$0.57
5,000 + :$0.55
Request Quote
350 can ship Monday
In our stock 
More available to ship 6/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bulgin Components
Part No: 12734/3/1
RoHS: Yes
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 380 VAC
Contact Material: Copper Alloy
Number of Terminals: 3
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: N/A
Operating Temperature: -20 to 70 °C
Dimension: N/A
Strain Relief: No
Contacts Classification: 3Signal
Mating Style: N/A
Shell Material/Plating: Polyamide
Ingress Protection: IP68
Customers Who Bought 12734/3/1 Also Bought
DESCRIPTION
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Mini Buccaneer®
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?