12734/1 BULGIN COMPONENTS | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
12734/1 by BULGIN COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12734/1

Bulgin Components

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer®

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.89
25-49 :$0.84
50-99 :$0.80
100-499 :$0.61
500-999 :$0.58
1,000-4,999 :$0.57
5,000 + :$0.55
569 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
0 minute(s) 22 second(s) ship today!
RESOURCES
SPECS
Supplier: Bulgin Components
Part No: 12734/1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 380 VAC
Contact Material: Copper Alloy
Number of Terminals: 8
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: N/A
Operating Temperature: -20 to 70 °C
Dimension: N/A
Strain Relief: No
Contacts Classification: 8Signal
Mating Style: N/A
Shell Material/Plating: Polyamide
Ingress Protection: IP68
Customers Who Bought 12734/1 Also Bought
DESCRIPTION
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer®
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: TN
ECCN: EAR99