- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 104432
Description
+
The 104432 is a blue, 2" x 5" corner 'L' mark made from B-514 Toughstripe floor marking polyester tape.
Search Keywords: 104432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:104432
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$39.49
3
$38.70
5 +
$37.93
Click for Quote
Log in
to unlock special pricing