- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.286.3327.0
Z7.286.3327.0
Wieland Electric
Conn Jumper M 3 POS 24mm ST
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Descrição
+
Conn Jumper M 3 POS 24mm ST
Search Keywords: Z728633270
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Wieland Electric
-
Número do item:Z7.286.3327.0
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
5 -
Type:Jumper
-
Pitch:24 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
recursos
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
Multiple:
5
3 Weeks
Pode enviar
16/6/26
PRICE (USD)
QTD
Unit Price
5
$12.52
25
$11.34
50
$10.84
100
$10.52
250
$9.95
500
$9.68
1 000 +
$9.55
Click for Quote
Conecte-se
para desbloquear preços especiais