- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.627.1553
25.627.1553
Wieland Electric
Conn Wire to Board HDR 15 POS 3.81mm Solder RA Thru-Hole
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Conn Wire to Board HDR 15 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 256271553
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Wieland Electric
-
Número do item:25.627.1553
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack::
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
3 Weeks
Pode enviar
23/6/26