Image is representational - see mfr. specs

Plug - Plug-In Screw - 2 Pole - 26 to 14 AWG - 5mm Pitch

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Plug - Plug-In Screw - 2 Pole - 26 to 14 AWG - 5mm Pitch
Search Keywords: 130A02102
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    WECO Electrical Connectors Inc.
  • Número do item:
    130-A-021/02
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    5 mm
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    22 A
  • Wire Size:
    10-26 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
1750
Multiple:
250
6 Weeks Pode enviar 16/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 750
$1.597
3 500
$0.846
5 250
$0.595
7 000 +
$0.583
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!