help desk software
Image is representational - see mfr. specs

J114D-5PM/G

Teledyne Relays

Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: J114D5PMG
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Teledyne Relays
  • Número do item:
    J114D-5PM/G
  • Alias/AKA:
    J114D-5PM
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1DC,0.25AC A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    9.53 x 9.53 x 6.99 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    100 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 11
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
13
20 Weeks Pode enviar 13/4/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$300.42
5
$295.91
10
$291.48
13
$287.10
25
$158.08
38
$109.78
50 +
$107.58
Click for Quote
Conecte-se para desbloquear preços especiais