Image is representational - see mfr. specs

Relay SSR 15mA 18V DC-IN 2A 60V DC-OUT 6-Pin CDIP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
Relay SSR 15mA 18V DC-IN 2A 60V DC-OUT 6-Pin CDIP
Search Keywords: CD00CFW
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Teledyne Mil SSR
  • Número do item:
    CD00CFW
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    2 A
  • Output Device:
    Power FET
  • Input Type:
    DC
  • Input Voltage:
    18 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    14.22(Max) x 10.03(Max) x 3.94(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 42
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
12
36 Weeks Pode enviar 11/2/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$340.73
5
$327.97
12
$319.37
24
$306.54
36
$305.77
48 +
$305.01
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!