help desk software
Image is representational - see mfr. specs

CCR-39S66D

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SP6T - SMA-Female - Opt: Self-Cutoff

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SP6T - SMA-Female - Opt: Self-Cutoff
Search Keywords: CCR39S66D
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Teledyne Coax
  • Número do item:
    CCR-39S66D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P6T (SP6T)
  • Connector:
    SMA Female
  • Actuator Feature:
    Latching
  • Typical Operating Supply Voltage:
    28 VDC
  • Actuation Current (mA - Typ):
    90
  • Insertion Loss - Max Frequency (dB):
    0.3 (Typ)
  • Isolation - Max Frequency (dB):
    75 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    80 (Typ)
  • Indicator Contacts:
    N
  • Self-Cutoff:
    Y
  • Coil Transient Suppression Diodes:
    N
  • TTL Drivers:
    N
  • Decoders:
    N
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    Not App
  • Positve Common:
    N
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
2
12 Weeks Pode enviar 16/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2
$1,819.11
3
$1,284.08
4
$1,016.56
5 +
$996.23
Click for Quote
Conecte-se para desbloquear preços especiais