Image is representational - see mfr. specs

Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB001612BI
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    TXR41AB00-1612BI
  • Alias/AKA:
    707291-000
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrink Boot Adapters
  • Shell Size:
    16
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Body Material:
    Aluminum Alloy
  • Dimension:
    30.8mm mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
34 Weeks Pode enviar 11/1/27
Pedido em espera
PRICE (USD)
QTD
Unit Price
13
$539.86
25
$296.32
38
$201.11
50 +
$197.08
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!