Image is representational - see mfr. specs

Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX54AB902208H
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    TX54AB90-2208H
  • Alias/AKA:
    F33988-000
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrink Boot Adapters
  • Shell Size:
    22
  • Angular Function:
    90 °
  • Operating Temperature:
    -65 to 175 °C
  • Body Material:
    Aluminum Alloy
  • Dimension:
    37.3mm mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 38
Ships today, if you order in You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ para qtd. em estoque:
50
MOQ para qtd. fora de estoque:
50
42 Weeks Pode enviar 3/3/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$368.324
50 +
$334.840
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!