Image is representational - see mfr. specs

Shrink Boot Adapters 180° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Shrink Boot Adapters 180° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX41AB002016H
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    TX41AB00-2016H
  • Alias/AKA:
    242907-000
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    20,21
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    25.4 mm
  • Operating Temperature:
    -65 to 175 °C
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 30
Pode ser enviado imediatamente
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$125.28
5
$113.78
10
$108.40
15
$100.49
25
$98.52
50 +
$69.97
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!