help desk software
Image is representational - see mfr. specs

Conn BNC 0Hz to 2.8GHz 50Ohm Solder ST Cable Mount PL Gold Package

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn BNC 0Hz to 2.8GHz 50Ohm Solder ST Cable Mount PL Gold Package
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder
Search Keywords: RBD50M00
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    RBD-50-M-00
  • Alias/AKA:
    900469-000
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 2.8 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    24.5 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
130 Pode enviar
Minimum Order Quantity:
5
Multiple:
5
20 Weeks Pode enviar 14/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$38.20
10
$37.62
25
$36.82
50
$36.08
100
$29.14
250
$28.96
500 +
$23.85
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments