Image is representational - see mfr. specs

55A1141-20-0/2/5/9-9

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
55A1141-20-0/2/5/9-9
Search Keywords: 55A11412002599
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    55A1141-20-0/2/5/9-9
  • Unidade de medida:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tin-Plated Copper
  • Wire Size:
    20 AWG
  • Voltage Rating:
    600 V
  • Conductor Configuration:
    Twisted Quad
  • Cable Type:
    Spec 55
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,872 Feet
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
5 Feet
MOQ para qtd. fora de estoque:
1250 Feet
35 Weeks Pode enviar 1/2/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$9.57
250
$9.54
500
$9.52
1 250
$9.50
2 500
$4.85
3 750
$3.30
5 000 +
$3.24
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!