Available Replacements
Substituição recomendada
NB19144001
NB19144001

TE Connectivity / Raychem Brand

em estoque: 150

MIN ORDEM: 30

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Yellow Single Spool

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Search Keywords: 5053114155
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    5053114155
  • Unidade de medida:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,303 Feet
Ships today, if you order in
Minimum Order Quantity:
200 Feet
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
200
$0.418
492
$0.392
5 000
$0.285
10 000
$0.275
25 000
$0.266
50 000 +
$0.257
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!