Image is representational - see mfr. specs

Hook-up Wire 38AWG 1.26mm Tinned Copper 1300V

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Hook-up Wire 38AWG 1.26mm Tinned Copper 1300V
Search Keywords: 100G01111009
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    100G0111-1.00-9
  • Alias/AKA:
    9216033001
  • Unidade de medida:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544604000
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Size:
    38 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.26 mm
  • Maximum Voltage Rating:
    1300 V
  • Operating Temperature:
    125(Max) °C
  • Color:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
2461 Feet
12 Weeks Pode enviar 20/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 461
$1.688
4 922
$0.894
7 383
$0.629
9 843 +
$0.616
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!