- casa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W54-XA1A99C10-15
W54-XA1A99C10-15
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 15A 250VAC
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued
Tray Embalagem
Descrição
+
Circuit Breaker Thermal 1Pole 15A 250VAC
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = White, Plain, No Rate Marking
Search Keywords: W54XA1A99C1015
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / P&B Brand
-
Número do item:W54-XA1A99C10-15
-
Alias/AKA:5-1423674-2
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Panel Mount
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
268
Pode ser enviado imediatamente
You may purchase all in-stock quantity of 268
Stock lot only:
268
Minimum Order Quantity:
500
PRICE (USD)
QTD
Unit Price
1
$5.346
50
$4.780
100
$4.710
250
$4.640
500
$2.860
750
$2.260
1 000 +
$2.210
Click for Quote
Conecte-se
para desbloquear preços especiais