Image is representational - see mfr. specs

Signal Relay 12VDC 2A SPST-NO(10x7.5x5.65)mm SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Signal Relay 12VDC 2A SPST-NO(10x7.5x5.65)mm SMD
Search Keywords: IMB06CGR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / P&B Brand
  • Número do item:
    IMB06CGR
  • Alias/AKA:
    1462041-3
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    PT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 6 x 5.7 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    11.66 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5,080
Pode ser enviado imediatamente
No pedido:
4 200   Pode enviar 15/7/26
Minimum Order Quantity:
100
26 Weeks Pode enviar 7/12/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$4.21
250
$3.98
500
$3.88
1 000
$3.66
3 000
$3.59
5 000
$3.58
8 000
$3.57
10 000 +
$3.56
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!