Available Replacements
Possible Replacement
5-1589488-8
5-1589488-8

TE Connectivity / AMP Brand

em estoque: 1

MIN ORDEM: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Rectangular F 9 POS Solder ST Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Rectangular F 9 POS Solder ST Thru-Hole
Search Keywords: STM009M5AQ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Nanonics Brand
  • Número do item:
    STM009M5AQ
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    9
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ para qtd. em estoque:
10
MOQ para qtd. fora de estoque:
10
19 Weeks Pode enviar 14/10/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$435.633
10 +
$396.030
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!