Image is representational - see mfr. specs

Conn Rectangular SKT 25 POS 0.635mm Solder RA SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Rectangular SKT 25 POS 0.635mm Solder RA SMD
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Receptacle
  • Number of Rows = 1
  • 25 Positions
Search Keywords: SSM025L2HN
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Nanonics Brand
  • Número do item:
    SSM025L2HN
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Rectangular
  • Mounting:
    Surface Mount
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Pitch:
    0.635 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    4/Contact A
  • Operating Temperature:
    -200 to 225 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
4
55 Weeks Pode enviar 18/6/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$494.43
4
$463.77
8
$459.17
12
$454.63
15 +
$450.13
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!