help desk software
Image is representational - see mfr. specs

RP 1J 0.166W 619R 0.1% 25PPM 1K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
RP 1J 0.166W 619R 0.1% 25PPM 1K RL
Search Keywords: RP73PF1J619RBTDF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Holsworthy Brand
  • Número do item:
    RP73PF1J619RBTDF
  • Alias/AKA:
    9-2176087-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,000
Pode ser enviado imediatamente
min Ordem:
1000
Multiple:
1000
14 Weeks Pode enviar 27/2/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1 000
$0.1619
3 000
$0.1455
5 000
$0.1433
8 000
$0.1412
25 000
$0.1230
50 000
$0.1113
100 000
$0.1042
150 000 +
$0.1027
Click for Quote
Conecte-se para desbloquear preços especiais