Image is representational - see mfr. specs

The DMC-M04-12AN is an electrical pin contact module from the DEUTSCH DMC-MD series, configured to hold four size 12 contacts.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
The DMC-M04-12AN is an electrical pin contact module from the DEUTSCH DMC-MD series, configured to hold four size 12 contacts.
Search Keywords: DMCM0412AN
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Deutsch
  • Número do item:
    DMC-M04-12AN
  • Alias/AKA:
    ZPF000000000015185
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Style:
    Crimp
  • Contact Size:
    12
  • Number of Columns:
    2
  • Module Material:
    Composite
  • Number of Cavities:
    4
  • Wire Size:
    10 – 14 AWG, 5 – 2 mm²
  • Shape:
    Rectangular
  • Connector Type:
    Connector Assembly
  • Contact Layout:
    Matrix
  • Number of Rows:
    2
  • Housing Material:
    Aluminum
  • Contact Current Rating (Max):
    23 A
  • Strain Relief:
    Without
  • Contact Retention Type:
    Retention Clip
  • Number of Signal Positions:
    4
  • Boxmount:
    No
  • Operating Voltage:
    125 VDC
  • Keying:
    N
  • Centerline (Pitch):
    1 in, 25.4 mm
  • Row-to-Row Spacing:
    .6299 in, 16 mm
  • Sealable:
    Yes
  • Prewired:
    No
  • Number of Loaded Positions:
    0
  • Circuit Application:
    Power & Signal & Data
  • Contact Plating Material:
    Gold over Copper
  • Product Type:
    Connector
  • Contact Retention:
    Retention Clip
  • Contact Type:
    Without Male Contact
  • Number of Power Positions:
    0
  • Number of Positions:
    4
  • Termination Method to Wire & Cable:
    Crimp
  • Wire/Cable Size:
    10 – 14 AWG, 5 – 2 mm²
  • Operating Temperature Range:
    -55 – 175 °C
  • Contact Underplating Material:
    Nickel
  • Contact Retention Type within Housing:
    Retention Clip
  • Contact Retention Within Housing:
    With
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 128
Ships today, if you order in
MOQ para qtd. em estoque:
4
MOQ para qtd. fora de estoque:
4
12 Weeks Pode enviar 28/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
4
$51.00
5
$50.87
10
$50.75
22
$50.61
43
$31.88
65
$25.04
86 +
$24.54
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!