Image is representational - see mfr. specs

Power Resistor - 10 Ohms ±5% - 16W - Chassis Mount - Solder Lugs

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Resistor - 10 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: HSA1010RJ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / CGS Brand
  • Número do item:
    HSA1010RJ
  • Alias/AKA:
    1625966-4
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    16 W
  • Termination Style:
    Axial
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
10
21 Weeks Pode enviar 2/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$2.47
200
$1.91
400
$1.86
600
$1.83
1 000
$1.76
2 600
$1.60
5 000
$1.45
7 600 +
$1.44
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!