help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 20A/Contact

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 20A/Contact
Search Keywords: SSB7FP080204
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Buchanan Brand
  • Número do item:
    SSB7FP080204
  • Alias/AKA:
    3-1437416-0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.11 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Contact for Pricing
Atualmente, não há preço para este item. Clique abaixo para solicitar preços. Você receberá uma cotação por e-mail dentro de 24 a 48 horas.
Solicitar preço
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7
Pode ser enviado imediatamente