- casa ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 444
Conn NEMA 2 POS 60.45mm Screw ST Cable Mount 455A
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued
Descrição
+
Conn NEMA 2 POS 60.45mm Screw ST Cable Mount 455A
Product Highlights:
- 444 Series Block Series
- Terminal Block
- Ultra Heavy Duty Application
- Contact Type = Tubular Screw
- Mount Style = Direct Mount (Flat Base)
Search Keywords: 444
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Buchanan Brand
-
Número do item:444
-
Alias/AKA:1-1437396-0
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:60.45 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:455 A
-
Wire Size:N/A
-
Operating Temperature:N/A
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
34
Pode ser enviado imediatamente
Minimum Order Quantity:
5
PRICE (USD)
QTD
Unit Price
5
$25.52
10
$25.14
25
$24.13
50
$23.62
100
$22.23
250 +
$21.06
Click for Quote
Conecte-se
para desbloquear preços especiais