Image is representational - see mfr. specs

1.25MM FFC POST PLATED V 7P

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
1.25MM FFC POST PLATED V 7P
Search Keywords: 845347
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    84534-7
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • Type:
    FFC Connector
  • Number of Contacts:
    7
  • Pitch:
    2.5 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    12.5 x 4.8 x 7.8 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,037
Pode ser enviado imediatamente You may purchase all in-stock quantity of 1,037
Stock lot only:
1037
MOQ para qtd. em estoque:
10400
MOQ para qtd. fora de estoque:
10400
9 Weeks Pode enviar 3/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.2760
10 400
$0.2509
15 600
$0.1766
20 800 +
$0.1730
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!