- casa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 554948-4
554948-4
TE Connectivity / AMP Brand
Conn IEEE 488 PL 24 POS 2.16mm IDT ST Cable Mount 24 Terminal 1 Port Bag
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued
Descrição
+
Conn IEEE 488 PL 24 POS 2.16mm IDT ST Cable Mount 24 Terminal 1 Port Bag
Product Highlights:
- Connector Classification = IDC
- Product Category = Connectors
- Kit
- Kit Type = Connector Kit
- 24 Positions
Search Keywords: 5549484
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:554948-4
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
172
Pode ser enviado imediatamente
Minimum Order Quantity:
15
PRICE (USD)
QTD
Unit Price
15
$6.15
55
$6.03
150
$5.93
200
$5.69
1 000 +
$4.02
Click for Quote
Conecte-se
para desbloquear preços especiais