- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536010-5
5536010-5
TE Connectivity / AMP Brand
DIN 41612 Connector - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição
+
DIN 41612 Connector - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 55360105
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:5536010-5
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
30 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
recursos
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
991
Ships today, if you order in
Minimum Order Quantity:
30
Multiple:
30
8 Weeks
Pode enviar
30/6/26
PRICE (USD)
QTD
Unit Price
30
$5.12
60
$5.01
120
$4.93
270
$4.80
510
$4.79
1 020
$4.48
2 520
$4.43
5 010 +
$4.30
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent