Image is representational - see mfr. specs

120 EURO TYPE C RECEPT ST ASSY

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
120 EURO TYPE C RECEPT ST ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • 120 Positions
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 5350984
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    535098-4
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    120
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
150
Multiple:
30
9 Weeks Pode enviar 7/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
150
$21.29
300
$11.27
450
$7.93
600 +
$7.77
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!