Available Replacements
Non-RoHS Equivalent
228618-2
228618-2

TE Connectivity / AMP Brand

em estoque: 192

MIN ORDEM: 3

VIEW PRODUCT
Image is representational - see mfr. specs

PIN,STRAIGHT,SIZE 8,AMPLIMITE

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Carton Embalagem
Certificate of Compliance Guarantee
Descrição +
PIN,STRAIGHT,SIZE 8,AMPLIMITE
Product Highlights:
  • Contact
  • Pin
  • Terminate To Coaxial Cable
  • Cable Type = RG 179, RG 179A, RG 179B, RG 187, RG 187A
  • Body Style = Straight
Search Keywords: 52286182
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    5-228618-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    N/A
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 520
Ships today, if you order in
MOQ para qtd. em estoque:
3
MOQ para qtd. fora de estoque:
3
36 Weeks Pode enviar 10/2/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
3
$76.43
10
$75.28
25
$74.14
50
$73.03
100
$38.67
150
$27.21
200 +
$26.66
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!