- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5-1571999-6
5-1571999-6
TE Connectivity / AMP Brand
ADPA0804=PIANO DIP SWITCH
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
ADPA0804=PIANO DIP SWITCH
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
Search Keywords: 515719996
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:5-1571999-6
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
20 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
750
21 Weeks
Pode enviar
29/9/26
PRICE (USD)
QTD
Unit Price
750
$3.93
1 500
$2.08
2 250
$1.46
3 000 +
$1.43
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Possible Replacement
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
em estoque:
1,041
MIN ORDEM:
40