Image is representational - see mfr. specs

10P MTA156 ASSY 18AWG ORA LF

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
10P MTA156 ASSY 18AWG ORA LF
Search Keywords: 46411680
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    4-641168-0
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • UL Rating:
    Recognized
  • Contact Current Rating (Max):
    7 A
  • Packaging Method:
    Bag/Box
  • Connector Product Type:
    Connector Assembly
  • Wire Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Color:
    Orange
  • Connector System:
    Wire-to-Board
  • Operating Voltage:
    600 VAC
  • Packaging Quantity:
    250
  • Mating Alignment:
    Without
  • Housing Material:
    Nylon 6/6
  • Connector & Housing Type:
    Receptacle
  • Insertion Force Type:
    Normal
  • Number of Positions:
    10
  • Number of Rows:
    1
  • Number of Cavities:
    10
  • Shielded:
    No
  • Contact Retention Type within Housing:
    Locking Lance
  • Mating Retention:
    With
  • Contact Retention Within Housing:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Mating Retention Type:
    Locking Ramp
  • Circuit Application:
    Power
  • Sealable:
    No
  • Contact Underplating Material:
    Nickel
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Wire Size:
    18 AWG, .8 – .9 mm²
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    .725 in, 18.42 mm
  • Compatible With Discrete Wire Type:
    Stranded
  • CSA Rating:
    LR 7189
  • Product Width:
    .355 in, 9.02 mm
  • Contacts Preloaded:
    Yes
  • Contact Type:
    Receptacle
  • Approved Standards:
    UL E28476
  • Product Length:
    1.404 in, 35.66 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
1250
12 Weeks Можно отправить 27/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 250
$9.88
2 500
$5.05
3 750
$3.43
5 000 +
$3.37
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!