Image is representational - see mfr. specs

The AMP Universal MATE-N-LOCK Connector series includes this strip form socket intended for use with pins carrying item number ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
The AMP Universal MATE-N-LOCK Connector series includes this strip form socket intended for use with pins carrying item number 350561-1. The socket is made from brass with a pre-tin finish and contains contacts that remain completely enclosed in housings and the part can be terminated on AMP-O-LECTRIC Bench Top Terminators, both Model K Machines, as well as Model G Machines.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3505701
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    350570-1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    7500
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 15,000
Pode ser enviado imediatamente
No pedido:
120 000   Pode enviar 21/10/26
Minimum Order Quantity:
7500
Multiple:
7500
24 Weeks Pode enviar 6/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
7 500
$0.0299
15 000
$0.0289
30 000
$0.0279
52 500 +
$0.0276
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!