- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3-1734742-0
3-1734742-0
TE Connectivity / AMP Brand
.5 FPC VT ZIF Type-A 30 CONT
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição
+
.5 FPC VT ZIF Type-A 30 CONT
Search Keywords: 317347420
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:3-1734742-0
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:20.7 x 3.3 x 4.15 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
11,991
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks
Pode enviar
21/7/26
PRICE (USD)
QTD
Unit Price
250
$1.75
500
$1.73
1 000
$1.68
3 000
$1.66
5 000
$1.64
8 000
$1.63
10 000
$1.62
15 000 +
$1.61
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments