Image is representational - see mfr. specs

2.0mm Pitch Header,Dip 30p

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
2.0mm Pitch Header,Dip 30p
Search Keywords: 314701090
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    3-1470109-0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Operating Voltage:
    100 VDC
  • PCB Mount Orientation:
    Vertical
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Type:
    Pin
  • Dielectric Withstanding Voltage (Max):
    750 VAC
  • Contact Mating Area Plating Material:
    Tin
  • Contact Base Material:
    Brass
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector Mounting Type:
    Board Mount
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    3 A
  • PCB Contact Termination Area Plating Material:
    Tin
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Termination Post & Tail Length:
    .118 in, 3 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Square
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Length:
    .1 in, .138 in, 3 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Board-to-Board Configuration:
    Parallel
  • Number of Positions:
    30
  • Number of Rows:
    2
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • PCB Mount Retention:
    Without
  • Housing Material:
    High Temperature Thermoplastic
  • Sealable:
    No
  • Mating Alignment Type:
    Keyed
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin
  • Position Locations Omitted:
    0
  • Insulation Resistance:
    5000 MΩ
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Alignment:
    Without
  • Primary Product Color:
    Natural
  • Packaging Type:
    Bag , Carton
  • Header Type:
    Fully Shrouded
  • Connector System:
    Wire-to-Board
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
2560
Multiple:
160
14 Weeks Pode enviar 9/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 560
$1.1116
5 120
$0.5885
7 680
$0.4141
10 240 +
$0.4059
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!