Image is representational - see mfr. specs

REC ASS'Y OF HYB DRAWER 12P

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
REC ASS'Y OF HYB DRAWER 12P
Search Keywords: 2921858
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    292185-8
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • PCB Mount Retention Type:
    Mounting Ears
  • Contact Base Material:
    Copper Alloy
  • Number of Power Positions:
    4
  • Drawer Style:
    Miniature Power
  • Number of Signal Positions:
    8
  • Connector Mounting Type:
    Panel Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    2
  • Mating Retention:
    Without
  • Contact Current Rating (Max):
    15 A
  • Panel Mount Feature:
    With
  • PCB Mount Retention:
    With
  • Sealable:
    No
  • Contact Retention Within Housing:
    With
  • Number of Positions:
    12
  • Termination Method to Wire & Cable:
    Crimp/IDC
  • Packaging Quantity:
    40
  • Connector System:
    Wire-to-Board
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment:
    With
  • Connector Product Type:
    Connector Assembly
  • Connector & Housing Type:
    Receptacle
  • Operating Voltage:
    250 V
  • Housing Material:
    Thermoplastic
  • Panel Mount Feature Type:
    Mounting Ears
  • Connector Width:
    1.18 in, 29.95 mm
  • Connector Length:
    2.2 in, 55.98 mm
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .079 in, 2 mm
  • Row-to-Row Spacing:
    .317 in, 8.05 mm
  • Connector Height:
    .748 in, 19 mm
  • Circuit Application:
    Power & Signal
  • Packaging Method:
    Box & Tray , Tray
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
225
14 Weeks Pode enviar 28/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
225
$21.89
450
$11.56
675
$7.95
900 +
$7.79
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!