Image is representational - see mfr. specs

3W RECEPTACLE HP CONNECTOR GREY

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
3W RECEPTACLE HP CONNECTOR GREY
Search Keywords: 18011783
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1801178-3
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    528
  • Degree of Protection:
    IP69K
  • Number of Positions:
    3
  • Primary Product Color:
    Gray
  • Connector Position Assurance Capable:
    No
  • Nominal Voltage Architecture:
    12 V
  • Number of Rows:
    1
  • Serviceable:
    Yes
  • Operating Voltage:
    16 VDC
  • Strain Relief:
    Add By Accessory
  • Sealable:
    Yes
  • Primary Locking Feature:
    Integrated in Housing
  • Connector System:
    Wire-to-Wire
  • Connector & Housing Type:
    Housing for female terminals
  • Terminal Position Assurance:
    Yes
  • UL Flammability Rating:
    UL 94HB
  • Cable Exit Angle:
    180°
  • Product Width:
    1.38 in, 35.05 mm
  • Product Length:
    .84 in, 21.33 mm
  • Centerline (Pitch):
    .131 in, 3.33 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Mating Tab Width:
    .059 in, 1.5 mm
  • Contact Type:
    Receptacle
  • Contact Size:
    1.5mm
  • Contact Current Rating (Max):
    16 A
  • Mating Alignment Type:
    Keyed
  • Connector Height:
    .773 in, 19.65 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
  • Connector & Contact Terminates To:
    Wire & Cable
  • Housing Material:
    PBT GF
  • Circuit Application:
    Power
  • Mating Alignment:
    With
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 260
Pode ser enviado imediatamente
Minimum Order Quantity:
25
18 Weeks Pode enviar 28/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
25
$2.286
250
$1.246
528
$1.079
1 056
$1.045
2 640
$1.039
5 280
$1.034
7 920
$1.029
10 032 +
$1.024
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!